SMLP34RGB1W3A
ROHM Semiconductor
Description: Single Color LED, Red/green/blue, Milky White, 1mm, 1 X 1 MM, 0.20 MM HEIGHT, MINIMOLD, 1010, 4 PIN

Overview of SMLP34RGB1W3A by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SMLP34RGB1W3A by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMLP34RGB1W3A by ROHM Semiconductor

SMLP34RGB1W3A
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
1 X 1 MM, 0.20 MM HEIGHT, MINIMOLD, 1010, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED/GREEN/BLUE
Configuration
COMMON ANODE, 3 ELEMENTS
Forward Current-Max
0.02 A
JESD-609 Code
e4
Lens Type
MILKY WHITE
Luminous Intensity-Nom
21.0/29.0/13.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.2 mm
Packing Method
BULK
Shape
RECTANGULAR
Size
1 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
0.85 mm
Want to compare parts?
  1. SMLP34RGB1W3A
    ROHM Semiconductor
    Single Color LED, Red/green/blue, Milky White, 1mm, 1 X 1 MM, 0.20 MM HEIGHT, MINIMOLD, 1010, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMLP34RGB1W3A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMLP34RGB1W3A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SMLP34RGB1W3A would you like to use for your alert(s)?
  • Please alert me when SMLP34RGB1W3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMLP34RGB1W3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMLP34RGB1W3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMLP34RGB1W3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMLP34RGB1W3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMLP34RGB1W3A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: