There are no models available for this part yet.
Overview of SMLJ90CAE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMLJ90CAE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7526
|
Newark | Tvs 3000W, Stand-Off Voltage = 90V, +/- 5%, Bi-Dir Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip SMLJ90CAE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now | |
DISTI #
SMLJ90CAE3/TR13-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now | |
DISTI #
SMLJ90CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 90V 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ90CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 / $1.6200 | Buy Now | |
DISTI #
494-SMLJ90CAE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 3000W, Stand-off voltage = 90V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$1.5100 | Order Now | |
DISTI #
SMLJ90CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3700 / $1.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4400 / $1.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |
CAD Models for SMLJ90CAE3/TR13 by Microchip Technology Inc
Part Data Attributes for SMLJ90CAE3/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Breakdown Voltage-Max
|
111 V
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Rep Pk Reverse Voltage-Max
|
90 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|