Part Details for SMLJ9.0CE3 by Microsemi Corporation
Overview of SMLJ9.0CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMLJ9.0CE3
SMLJ9.0CE3 CAD Models
SMLJ9.0CE3 Part Data Attributes
|
SMLJ9.0CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMLJ9.0CE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.2 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 11.1 V | |
Clamping Voltage-Max | 16.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMLJ9.0CE3
This table gives cross-reference parts and alternative options found for SMLJ9.0CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ9.0CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ9.0CATR | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ9.0CE3 vs SMLJ9.0CATR |
SMLJ9.0CA | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMLJ9.0CE3 vs SMLJ9.0CA |
SMLJ9.0C | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ9.0CE3 vs SMLJ9.0C |
MASMLJ9.0CE3TR | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ9.0CE3 vs MASMLJ9.0CE3TR |
SMLJ9.0CA | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ9.0CE3 vs SMLJ9.0CA |
3SMC9.0CABK | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | SMLJ9.0CE3 vs 3SMC9.0CABK |
SMDJ9.0C | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMLJ9.0CE3 vs SMDJ9.0C |
3.0SMCJ9.0C-G | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ9.0CE3 vs 3.0SMCJ9.0C-G |
3.0SMCJ9.0C-T3 | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ9.0CE3 vs 3.0SMCJ9.0C-T3 |
SMLJ9.0CA | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMLJ9.0CE3 vs SMLJ9.0CA |