Part Details for SMLJ8.0CTRE3 by Microsemi Corporation
Overview of SMLJ8.0CTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMLJ8.0CTRE3
SMLJ8.0CTRE3 CAD Models
SMLJ8.0CTRE3 Part Data Attributes
|
SMLJ8.0CTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMLJ8.0CTRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 750 | |
Breakdown Voltage-Nom | 9.9 V | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMLJ8.0CTRE3
This table gives cross-reference parts and alternative options found for SMLJ8.0CTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ8.0CTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ8.0C-TP | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMLJ8.0CTRE3 vs SMLJ8.0C-TP |
SMLJ8.0CA | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | SMLJ8.0CTRE3 vs SMLJ8.0CA |
MASMLJ8.0CA | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ8.0CTRE3 vs MASMLJ8.0CA |
3.0SMCJ8.0CA-T3 | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ8.0CTRE3 vs 3.0SMCJ8.0CA-T3 |
SMLJ8.0C-T | Transient Suppressor, | Micro Commercial Components | SMLJ8.0CTRE3 vs SMLJ8.0C-T |
3.0SMCJ8.0C-T3 | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ8.0CTRE3 vs 3.0SMCJ8.0C-T3 |
SMLJ8.0CATRE3 | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional, | Microsemi Corporation | SMLJ8.0CTRE3 vs SMLJ8.0CATRE3 |
3.0SMCJ8.0CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMLJ8.0CTRE3 vs 3.0SMCJ8.0CA |
SMDJ8.0CA | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMLJ8.0CTRE3 vs SMDJ8.0CA |
SMLJ8.0CA | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ8.0CTRE3 vs SMLJ8.0CA |