Datasheets
SMLJ5.0CA-TP by: Micro Commercial Components

Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Part Details for SMLJ5.0CA-TP by Micro Commercial Components

Overview of SMLJ5.0CA-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMLJ5.0CA-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-SMLJ5.0CA-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.3629
$0.3629 Buy Now
DISTI # 833-SMLJ5.0CA-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 3000W TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant 0
  • 3,000 $0.4910
  • 6,000 $0.4800
$0.4800 / $0.4910 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.5200
$0.5200 Buy Now
DISTI # SMLJ5.0CA-TP
TME Diode: TVS, 3kW, 6.4÷7V, 326A, bidirectional, ±5%, DO214AB,SMC Min Qty: 1 0
  • 1 $1.0800
  • 5 $0.9800
  • 25 $0.8600
  • 100 $0.7700
  • 500 $0.7200
  • 3,000 $0.7000
  • 9,000 $0.6700
$0.6700 / $1.0800 RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 15
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

Part Details for SMLJ5.0CA-TP

SMLJ5.0CA-TP CAD Models

SMLJ5.0CA-TP Part Data Attributes

SMLJ5.0CA-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMLJ5.0CA-TP Micro Commercial Components Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature EXCELLENT CLAMPING CAPABILITY, PD-MIN
Breakdown Voltage-Max 7.37 V
Breakdown Voltage-Min 6.03 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMLJ5.0CA-TP

This table gives cross-reference parts and alternative options found for SMLJ5.0CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ5.0CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMLJ5.0C-TP-HF Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMLJ5.0CA-TP vs SMLJ5.0C-TP-HF
SMLJ5.0C-TP Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SMLJ5.0CA-TP vs SMLJ5.0C-TP
3.0SMCJ5.0C Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMLJ5.0CA-TP vs 3.0SMCJ5.0C
SMLJ5.0C Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components SMLJ5.0CA-TP vs SMLJ5.0C
3SMC5.0CATR13 Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp SMLJ5.0CA-TP vs 3SMC5.0CATR13
SMLJ5.0CAE3/TR13 Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMLJ5.0CA-TP vs SMLJ5.0CAE3/TR13
SMLJ5.0CTR Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMLJ5.0CA-TP vs SMLJ5.0CTR
SMLJ5.0C-T Transient Suppressor, Micro Commercial Components SMLJ5.0CA-TP vs SMLJ5.0C-T
SMLJ5.0CE3TR Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMLJ5.0CA-TP vs SMLJ5.0CE3TR
SMLJ5.0CA Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc SMLJ5.0CA-TP vs SMLJ5.0CA
Part Number Description Manufacturer Compare
3SMC5.0CATR13 Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp SMLJ5.0CA-TP vs 3SMC5.0CATR13
MVSMLJ5.0CAE3 Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMLJ5.0CA-TP vs MVSMLJ5.0CAE3
MSPSMLG6.0CAE3 Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Microsemi Corporation SMLJ5.0CA-TP vs MSPSMLG6.0CAE3
3.0SMCJ6.0CA-T/R Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMLJ5.0CA-TP vs 3.0SMCJ6.0CA-T/R
3.0SMCJ5.0C Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMLJ5.0CA-TP vs 3.0SMCJ5.0C
SMLJ5.0CA Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMLJ5.0CA-TP vs SMLJ5.0CA
3.0SMCJ6.0CA_R2_00001 Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMLJ5.0CA-TP vs 3.0SMCJ6.0CA_R2_00001
3.0SMCJ6.0CA Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated SMLJ5.0CA-TP vs 3.0SMCJ6.0CA
3.0SMCJ5.0C-T3 Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMLJ5.0CA-TP vs 3.0SMCJ5.0C-T3
MASMLG5.0CTR Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMLJ5.0CA-TP vs MASMLG5.0CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMLJ5.0CA-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMLJ5.0CA-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMLJ5.0CA-TP would you like to use for your alert(s)?
  • Please alert me when SMLJ5.0CA-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMLJ5.0CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMLJ5.0CA-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMLJ5.0CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMLJ5.0CA-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMLJ5.0CA-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: