Part Details for SMLJ43AP by Micro Commercial Components
Overview of SMLJ43AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMLJ43AP
SMLJ43AP CAD Models
SMLJ43AP Part Data Attributes
|
SMLJ43AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMLJ43AP
Micro Commercial Components
DIODE 3000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for SMLJ43AP
This table gives cross-reference parts and alternative options found for SMLJ43AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ43AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KASMC43A-E3/9AT | TVS SGL UNI-DIR 43V 3KW 2PIN SMC - Tape and Reel | Vishay Semiconductors | SMLJ43AP vs 3KASMC43A-E3/9AT |
3.0SMCJ43AF | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | SMLJ43AP vs 3.0SMCJ43AF |
3.0SMCJ43A | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMLJ43AP vs 3.0SMCJ43A |
3.0SMCJ43A-GT3 | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMLJ43AP vs 3.0SMCJ43A-GT3 |
3KASMC43A-E3/9AT | 3000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | SMLJ43AP vs 3KASMC43A-E3/9AT |
3.0SMCJ43A-T3 | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMLJ43AP vs 3.0SMCJ43A-T3 |
3.0SMCJ43A-G | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMLJ43AP vs 3.0SMCJ43A-G |