Diodes
SMLJ40A
Description: Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Overview of SMLJ40A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMLJ40A by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67R1843
Newark Diode, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V, Maximum Breakdown Voltage:49.1V, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Bourns SMLJ40A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.4650
$0.4650 Buy Now
DISTI # 67R0362
Newark Diode, Full Reel, Product Range:Smlj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V, Qualification:- Rohs Compliant: Yes |Bourns SMLJ40A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.3990
$0.3990 Buy Now
DISTI # SMLJ40ABCT-ND
DigiKey TVS DIODE 40VWM 64.5VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23830
In Stock
  • 1 $1.0000
  • 10 $0.8180
  • 100 $0.6363
  • 500 $0.5393
  • 1,000 $0.4394
  • 3,000 $0.4136
  • 6,000 $0.3939
  • 9,000 $0.3757
$0.3757 / $1.0000 Buy Now
DISTI # SMLJ40A
Avnet Americas Diode TVS Single Uni-Dir 40V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ40A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.4260
  • 18,000 $0.3425
  • 30,000 $0.3351
  • 60,000 $0.3277
  • 120,000 $0.3203
  • 600,000 $0.3129
  • 1,200,000 $0.3080
$0.3080 / $0.4260 Buy Now
DISTI # 652-SMLJ40A
Mouser Electronics ESD Protection Diodes / TVS Diodes 40volts 5uA 46.4 Amps Uni-Dir RoHS: Compliant 17187
  • 1 $1.0000
  • 10 $0.8170
  • 100 $0.6370
  • 250 $0.5910
  • 500 $0.5400
  • 1,000 $0.4400
  • 3,000 $0.4130
  • 6,000 $0.3930
  • 9,000 $0.3750
$0.3750 / $1.0000 Buy Now
DISTI # E02:0323_01080142
Arrow Electronics TVS Diode Single Uni-Dir 40V 3KW 2-Pin SMC Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2411 Europe - 6000
  • 15,000 $0.3361
  • 24,000 $0.3360
  • 30,000 $0.3323
  • 45,000 $0.3287
  • 75,000 $0.3251
  • 150,000 $0.3215
$0.3215 / $0.3361 Buy Now
Onlinecomponents.com Diode TVS Single Uni-Dir 40V 3KW 2-Pin SMC RoHS: Compliant 0
  • 3,000 $1.0200
  • 6,000 $0.5400
  • 9,000 $0.3800
  • 12,000 $0.3724
$0.3724 / $1.0200 Buy Now
DISTI # 79021451
Verical TVS Diode Single Uni-Dir 40V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 Americas - 6000
  • 3,000 $0.3667
$0.3667 Buy Now
DISTI # SMLJ40A.
TTI ESD Protection Diodes / TVS Diodes TVS 3KW BI pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape Americas - 0
  • 25 $0.7040
$0.7040 Buy Now
DISTI # SMLJ40A
TTI ESD Protection Diodes / TVS Diodes 40volts 5uA 46.4 Amps Uni-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.3430
  • 18,000 $0.3360
  • 30,000 $0.3300
  • 60,000 $0.3230
  • 120,000 $0.3170
$0.3170 / $0.3430 Buy Now
DISTI # SMLJ40A
Avnet Abacus Diode TVS Single Uni-Dir 40V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ40A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600792057
Chip1Stop Diode TVS Single Uni-Dir 40V 3KW 2-Pin SMC RoHS: Compliant pbFree: Yes 6607
  • 3,000 $0.2530
  • 6,000 $0.2280
$0.2280 / $0.2530 Buy Now
Master Electronics Diode TVS Single Uni-Dir 40V 3KW 2-Pin SMC RoHS: Compliant 0
  • 3,000 $1.0200
  • 6,000 $0.5400
  • 9,000 $0.3800
  • 12,000 $0.3724
$0.3724 / $1.0200 Buy Now

CAD Models for SMLJ40A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMLJ40A by Bourns Inc

SMLJ40A
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AB
Package Description
ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
49.1 V
Breakdown Voltage-Min
44.4 V
Breakdown Voltage-Nom
46.75 V
Clamping Voltage-Max
64.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMLJ40A
    Bourns Inc
    Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for SMLJ40A

This table gives cross-reference parts and alternative options found for SMLJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDJ40A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMLJ40A vs SMDJ40A-AT/TR7
SMDJ40AV7G Transient Suppressor, Taiwan Semiconductor SMLJ40A vs SMDJ40AV7G
3.0SMCJ40 Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc SMLJ40A vs 3.0SMCJ40
3SMC40A Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp SMLJ40A vs 3SMC40A
SMLJ40ATRE3 Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, Microsemi Corporation SMLJ40A vs SMLJ40ATRE3
SMLJ40A Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components SMLJ40A vs SMLJ40A
SMLJ40E3 Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMLJ40A vs SMLJ40E3
SMLJ40-T Transient Suppressor, Micro Commercial Components SMLJ40A vs SMLJ40-T
SMDJ40A-HR Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMLJ40A vs SMDJ40A-HR
SMLJ40A-TP-HF Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMLJ40A vs SMLJ40A-TP-HF
Part Number Description Manufacturer Compare
SMLJ40AHE3-TP Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMLJ40A vs SMLJ40AHE3-TP
3.0SMCJ40A Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taitron Components Inc SMLJ40A vs 3.0SMCJ40A
3KASMC40AHM3_A/H Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMLJ40A vs 3KASMC40AHM3_A/H
SMDJ40A Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DB Lectro Inc SMLJ40A vs SMDJ40A
3.0SMCJ40A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, Surge Components Inc SMLJ40A vs 3.0SMCJ40A
3KASMC40HE3_A/H Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies SMLJ40A vs 3KASMC40HE3_A/H
3KASMC40AHE3_A/I Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies SMLJ40A vs 3KASMC40AHE3_A/I
SMDJ40A-AT/TR7 Transient Suppressor, Pulse Electronics Corporation SMLJ40A vs SMDJ40A-AT/TR7
3.0SMCJ40-H Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMLJ40A vs 3.0SMCJ40-H
SMDJ40AF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd SMLJ40A vs SMDJ40AF1

Related Parts for SMLJ40A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMLJ40A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMLJ40A by Bourns Inc

  • Please alert me when SMLJ40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMLJ40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMLJ40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMLJ40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMLJ40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMLJ40A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: