Part Details for SMLJ40A-Q by Bourns Inc
Overview of SMLJ40A-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLJ40A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7234
|
Newark | Dio Tvs Vwm 40V 3Kw Unidir Smc Aec-Q |Bourns SMLJ40A-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
SMLJ40A-Q-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMC Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4509 / $0.4727 | Buy Now |
DISTI #
SMLJ40A-Q
|
Avnet Americas | SMLJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 40V 300A 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ40A-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
652-SMLJ40A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 40volts 3kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$0.4500 / $0.4720 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
SMLJ40A-Q
|
TTI | ESD Protection Diodes / TVS Diodes 40volts 3kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4500 / $0.4680 | Buy Now |
DISTI #
SMLJ40A-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMLJ40A-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
Part Details for SMLJ40A-Q
SMLJ40A-Q CAD Models
SMLJ40A-Q Part Data Attributes
|
SMLJ40A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ40A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 83.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMLJ40A-Q
This table gives cross-reference parts and alternative options found for SMLJ40A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ40A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ40A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ40A-Q vs SMDJ40A-AT/TR7 |
SMDJ40AV7G | Transient Suppressor, | Taiwan Semiconductor | SMLJ40A-Q vs SMDJ40AV7G |
3.0SMCJ40 | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | SMLJ40A-Q vs 3.0SMCJ40 |
3SMC40A | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | SMLJ40A-Q vs 3SMC40A |
SMLJ40ATRE3 | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | Microsemi Corporation | SMLJ40A-Q vs SMLJ40ATRE3 |
SMLJ40A | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SMLJ40A-Q vs SMLJ40A |
SMLJ40E3 | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ40A-Q vs SMLJ40E3 |
SMLJ40-T | Transient Suppressor, | Micro Commercial Components | SMLJ40A-Q vs SMLJ40-T |
SMDJ40A-HR | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMLJ40A-Q vs SMDJ40A-HR |
SMLJ40A-TP-HF | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMLJ40A-Q vs SMLJ40A-TP-HF |