Diodes
SMLJ36CAP
Micro Commercial Components
Description: DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Transient Suppressor

Overview of SMLJ36CAP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMLJ36CAP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMLJ36CAP by Micro Commercial Components

SMLJ36CAP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-214AB
Package Description
PLASTIC, SMCJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
Want to compare parts?
  1. SMLJ36CAP
    Micro Commercial Components
    DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMLJ36CAP

This table gives cross-reference parts and alternative options found for SMLJ36CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ36CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3.0SMCJ36CA-G Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMLJ36CAP vs 3.0SMCJ36CA-G
Part Number Description Manufacturer Compare
3.0SMCJ36CA-T3 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMLJ36CAP vs 3.0SMCJ36CA-T3
3.0SMCJ36CA-G Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMLJ36CAP vs 3.0SMCJ36CA-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMLJ36CAP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMLJ36CAP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMLJ36CAP would you like to use for your alert(s)?
  • Please alert me when SMLJ36CAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMLJ36CAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMLJ36CAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMLJ36CAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMLJ36CAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMLJ36CAP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: