SMLE12BC7T
ROHM Semiconductor
Description: Single Color LED, Blue, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2

Overview of SMLE12BC7T by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMLE12BC7T by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMLE12BC7T by ROHM Semiconductor

SMLE12BC7T
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e4
Lens Type
COLORLESS TRANSPARENT
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.36 mm
Packing Method
TR
Peak Wavelength
468 nm
Shape
RECTANGULAR
Size
1.2 mm
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch
1.65 mm
Want to compare parts?
  1. SMLE12BC7T
    ROHM Semiconductor
    Single Color LED, Blue, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SMLE12BC7T

This table gives cross-reference parts and alternative options found for SMLE12BC7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLE12BC7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SML311BBTT86 Single Color LED, Blue, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 ROHM Semiconductor SMLE12BC7T vs SML311BBTT86

Related Parts for SMLE12BC7T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMLE12BC7T by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMLE12BC7T by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SMLE12BC7T would you like to use for your alert(s)?
  • Please alert me when SMLE12BC7T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMLE12BC7T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMLE12BC7T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMLE12BC7T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMLE12BC7T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMLE12BC7T by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: