Part Details for SML4747A-T1 by Won-Top Electronics Co Ltd
Overview of SML4747A-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for SML4747A-T1
SML4747A-T1 CAD Models
SML4747A-T1 Part Data Attributes
|
SML4747A-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SML4747A-T1
Won-Top Electronics Co Ltd
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for SML4747A-T1
This table gives cross-reference parts and alternative options found for SML4747A-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4747A-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4747A-TP-HF | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SML4747A-T1 vs SMAJ4747A-TP-HF |
CZRMF4747A-HF | Zener Diode, | Comchip Technology Corporation Ltd | SML4747A-T1 vs CZRMF4747A-HF |
1SMA4747TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SML4747A-T1 vs 1SMA4747TR |
1SMA4747 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SML4747A-T1 vs 1SMA4747 |
1SMA4747-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | SML4747A-T1 vs 1SMA4747-AU_R1_000A1 |
1SMA4747-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | SML4747A-T1 vs 1SMA4747-AU_R2_000A1 |