SML4745AHE3/61
Description: Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN

Overview of SML4745AHE3/61 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SML4745AHE3/61 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SML4745AHE3/61 by Vishay Intertechnologies

SML4745AHE3/61
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
16 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
15.5 mA
Want to compare parts?
  1. SML4745AHE3/61
    Vishay Intertechnologies
    Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SML4745AHE3/61

This table gives cross-reference parts and alternative options found for SML4745AHE3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4745AHE3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM4745AW Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4745AHE3/61 vs FM4745AW
SML4745AHE3/5A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SML4745AHE3/61 vs SML4745AHE3/5A
SML4745AHE3_A/I Zener Diode, Vishay Intertechnologies SML4745AHE3/61 vs SML4745AHE3_A/I
SML4745A-E3/5A ZENER SGL 16V 5% 1W 2PIN DO-214AC - Tape and Reel Vishay Semiconductors SML4745AHE3/61 vs SML4745A-E3/5A
SMAJ4745A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4745AHE3/61 vs SMAJ4745A
SMAJ4745AP DIODE 16 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode Micro Commercial Components SML4745AHE3/61 vs SMAJ4745AP
SML4745A-E3/5A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4745AHE3/61 vs SML4745A-E3/5A
1SMA4745T/R13 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SML4745AHE3/61 vs 1SMA4745T/R13
FM4745WA Zener Diode, 16V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4745AHE3/61 vs FM4745WA
SMAJ4745A-T Zener Diode, Micro Commercial Components SML4745AHE3/61 vs SMAJ4745A-T
Part Number Description Manufacturer Compare
SML4745A-E3/5A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4745AHE3/61 vs SML4745A-E3/5A
DL4745A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 Promax-Johnton Electronic Corporation SML4745AHE3/61 vs DL4745A
DL4745A-T3 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SML4745AHE3/61 vs DL4745A-T3
DL4745A Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SML4745AHE3/61 vs DL4745A
DL4745A Zener Diode, 16V V(Z), 5%, 1W, Galaxy Microelectronics SML4745AHE3/61 vs DL4745A
FM4745WA Zener Diode, 16V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4745AHE3/61 vs FM4745WA
DL4745A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components SML4745AHE3/61 vs DL4745A
MLL4745A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation SML4745AHE3/61 vs MLL4745A
TM4745A 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics SML4745AHE3/61 vs TM4745A
1SMA4745T/R7 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SML4745AHE3/61 vs 1SMA4745T/R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML4745AHE3/61 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML4745AHE3/61 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SML4745AHE3/61 would you like to use for your alert(s)?
  • Please alert me when SML4745AHE3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML4745AHE3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML4745AHE3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML4745AHE3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML4745AHE3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML4745AHE3/61 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: