Part Details for SML4743AHE3_A/H by Vishay Intertechnologies
Overview of SML4743AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SML4743AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2319
|
Newark | Zener Diode, 13V, 1W, Sma Rohs Compliant: Yes |Vishay SML4743AHE3_A/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1165 |
|
$0.3250 / $0.6900 | Buy Now |
DISTI #
SML4743AHE3_A/H
|
Avnet Americas | Zener Diode 13V 5% 1000mW Automotive 2-Pin DO-214AC T/R (Alt: SML4743AHE3_A/H) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
78-SML4743AHE3_A/H
|
Mouser Electronics | Zener Diodes 13V Zener SMA (DO-214AC) RoHS: Compliant | 3921 |
|
$0.1560 / $0.6000 | Buy Now |
Part Details for SML4743AHE3_A/H
SML4743AHE3_A/H CAD Models
SML4743AHE3_A/H Part Data Attributes
|
SML4743AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4743AHE3_A/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for SML4743AHE3_A/H
This table gives cross-reference parts and alternative options found for SML4743AHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4743AHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML4743A-E3/61 | Vishay Intertechnologies | $0.1583 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SML4743AHE3_A/H vs SML4743A-E3/61 |
1SMA4743T/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SML4743AHE3_A/H vs 1SMA4743T/R7 |
1SMA4743-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SML4743AHE3_A/H vs 1SMA4743-GT3 |
SML4743A-E3/61 | Vishay Semiconductors | Check for Price | Diode Zener Single 13V 5% 1W 2-Pin SMA T/R | SML4743AHE3_A/H vs SML4743A-E3/61 |
FM4743AW | Rectron Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SML4743AHE3_A/H vs FM4743AW |
SMAJ4743A | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | SML4743AHE3_A/H vs SMAJ4743A |
SML4743A | General Instrument Corp | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SML4743AHE3_A/H vs SML4743A |
FM4743WA | Rectron Semiconductor | Check for Price | Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SML4743AHE3_A/H vs FM4743WA |
SMAJ4743A-T | Micro Commercial Components | Check for Price | Zener Diode, | SML4743AHE3_A/H vs SMAJ4743A-T |
SML4743AHE3_A/I | Vishay Intertechnologies | Check for Price | Zener Diode, | SML4743AHE3_A/H vs SML4743AHE3_A/I |