Part Details for SML4743A by General Instrument Corp
Overview of SML4743A by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML4743A
SML4743A CAD Models
SML4743A Part Data Attributes
|
SML4743A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SML4743A
General Instrument Corp
Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for SML4743A
This table gives cross-reference parts and alternative options found for SML4743A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4743A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4743AW | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4743A vs FM4743AW |
SML4743AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4743A vs SML4743AHE3_A/I |
SMAJ4743A-TP | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4743A vs SMAJ4743A-TP |
SML4743AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SML4743A vs SML4743AHE3_A/H |
SMAJ4743A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4743A vs SMAJ4743A |
1SMA4743-T3 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SML4743A vs 1SMA4743-T3 |
SML4743A-E3/61 | Diode Zener Single 13V 5% 1W 2-Pin SMA T/R | Vishay Semiconductors | SML4743A vs SML4743A-E3/61 |
SMAJ4743A | Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4743A vs SMAJ4743A |
SML4743A-E3/5A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4743A vs SML4743A-E3/5A |
SMAJ4743AP | DIODE 13 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SML4743A vs SMAJ4743AP |