SML4740-E3/61
Description: Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC,

Overview of SML4740-E3/61 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SML4740-E3/61 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 20M0171
Newark Zener Diode Do214 |Vishay SML4740-E3/61 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1850
  • 5,000 $0.1810
  • 10,000 $0.1670
  • 20,000 $0.1560
  • 30,000 $0.1450
  • 50,000 $0.1390
$0.1390 / $0.1850 Buy Now
DISTI # SML4740-E3/61
Avnet Americas Diode Zener Single 10V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4740-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,800 $0.1801
  • 3,600 $0.1743
  • 7,200 $0.1685
  • 10,800 $0.1617
  • 14,400 $0.1565
  • 18,000 $0.1491
  • 180,000 $0.1417
$0.1417 / $0.1801 Buy Now
DISTI # 78-SML4740-E3
Mouser Electronics Zener Diodes 10 Volt 1.0W 10% RoHS: Compliant 222
  • 1 $0.4600
  • 10 $0.3970
  • 100 $0.2760
  • 500 $0.2160
  • 1,000 $0.2090
  • 1,800 $0.1460
  • 9,000 $0.1370
  • 23,400 $0.1340
$0.1340 / $0.4600 Buy Now
DISTI # SML4740-E3/61
TTI Zener Diodes 10 Volt 1.0W 10% pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel Americas - 0
  • 1,800 $0.1450
  • 3,600 $0.1420
  • 5,400 $0.1390
  • 9,000 $0.1360
  • 23,400 $0.1330
$0.1330 / $0.1450 Buy Now
DISTI # SML4740-E3/61
TME Diode: Zener, 1W, 10V, SMD, reel,tape, SMA, single diode, 10uA Min Qty: 5 0
  • 5 $0.2030
  • 25 $0.1830
  • 100 $0.1620
  • 500 $0.1440
  • 1,800 $0.1350
$0.1350 / $0.2030 RFQ
DISTI # SML4740-E3/61
EBV Elektronik Diode Zener Single 10V 10% 1W 2-Pin SMA T/R (Alt: SML4740-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SML4740-E3/61 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SML4740-E3/61 by Vishay Intertechnologies

SML4740-E3/61
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW IMPEDANCE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
10%
Working Test Current
25 mA
Want to compare parts?
  1. SML4740-E3/61
    Vishay Intertechnologies
    Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC,
    VS

Alternate Parts for SML4740-E3/61

This table gives cross-reference parts and alternative options found for SML4740-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4740-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ4740 Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4740-E3/61 vs SMAJ4740
SML4740HE3_A/H Zener Diode, Vishay Intertechnologies SML4740-E3/61 vs SML4740HE3_A/H
FM4740W Zener Diode, 10V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4740-E3/61 vs FM4740W
SML4740HE3/5A Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SML4740-E3/61 vs SML4740HE3/5A
Part Number Description Manufacturer Compare
SMAJ4740 Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4740-E3/61 vs SMAJ4740
SMAJ4740 Zener Diode, 10V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation SML4740-E3/61 vs SMAJ4740
SML4740HE3_A/H Zener Diode, Vishay Intertechnologies SML4740-E3/61 vs SML4740HE3_A/H
SML4740HE3/5A Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SML4740-E3/61 vs SML4740HE3/5A
FM4740W Zener Diode, 10V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4740-E3/61 vs FM4740W

Related Parts for SML4740-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML4740-E3/61 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML4740-E3/61 by Vishay Intertechnologies

  • Please alert me when SML4740-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SML4740-E3/61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML4740-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SML4740-E3/61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML4740-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML4740-E3/61 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: