Part Details for SML4733 by EIC Semiconductor Inc
Overview of SML4733 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML4733
SML4733 CAD Models
SML4733 Part Data Attributes
|
SML4733
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SML4733
EIC Semiconductor Inc
Zener Diode, 5.1V V(Z), 10%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1562303 | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Category CO2 Kg | 8.7 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.30 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 49 mA |
Alternate Parts for SML4733
This table gives cross-reference parts and alternative options found for SML4733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMAJ5918B | Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | SML4733 vs MXSMAJ5918B |
3SMAJ5918B-TP-HF | Zener Diode, 5.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SML4733 vs 3SMAJ5918B-TP-HF |
SMAJ5918BE3/TR | Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4733 vs SMAJ5918BE3/TR |
MVSMAJ5918B | Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | SML4733 vs MVSMAJ5918B |
MQSMAJ5918BE3 | Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | SML4733 vs MQSMAJ5918BE3 |
SMAJ5918BE3TR | Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4733 vs SMAJ5918BE3TR |
SML4733A-E3/61 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SML4733 vs SML4733A-E3/61 |
3SMAJ5918B | Zener Diode, 5.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SML4733 vs 3SMAJ5918B |
MVSMAJ5918BE3 | Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | SML4733 vs MVSMAJ5918BE3 |
MSPSMAJ5918B | Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | SML4733 vs MSPSMAJ5918B |