SML30M70BVR
Description: Power Field-Effect Transistor, 48A I(D), 300V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247

Overview of SML30M70BVR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for SML30M70BVR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SML30M70BVR by TT Electronics Resistors

SML30M70BVR
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
1300 mJ
Configuration
SINGLE
DS Breakdown Voltage-Min
300 V
Drain Current-Max (ID)
48 A
Drain-source On Resistance-Max
0.07 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
192 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SML30M70BVR
    TT Electronics Resistors
    Power Field-Effect Transistor, 48A I(D), 300V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
    VS

Alternate Parts for SML30M70BVR

This table gives cross-reference parts and alternative options found for SML30M70BVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML30M70BVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SML30B48 Power Field-Effect Transistor, 48A I(D), 300V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD TT Electronics Resistors SML30M70BVR vs SML30B48
SML30M70BVR 48A, 300V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 TT Electronics Power and Hybrid / Semelab Limited SML30M70BVR vs SML30M70BVR
Part Number Description Manufacturer Compare
SML30M70BVR 48A, 300V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 TT Electronics Power and Hybrid / Semelab Limited SML30M70BVR vs SML30M70BVR
SML30B48 Power Field-Effect Transistor, 48A I(D), 300V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD TT Electronics Resistors SML30M70BVR vs SML30B48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML30M70BVR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML30M70BVR by TT Electronics Resistors

  • Please alert me when SML30M70BVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SML30M70BVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML30M70BVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SML30M70BVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML30M70BVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML30M70BVR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: