Part Details for SML30EUZ03DR3 by TT Electronics Resistors
Overview of SML30EUZ03DR3 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML30EUZ03DR3
SML30EUZ03DR3 CAD Models
SML30EUZ03DR3 Part Data Attributes
|
SML30EUZ03DR3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SML30EUZ03DR3
TT Electronics Resistors
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SML30EUZ03DR3
This table gives cross-reference parts and alternative options found for SML30EUZ03DR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML30EUZ03DR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML30EUZ03D | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30A, 300V, SILICON, RECTIFIER DIODE, TO-220 | SML30EUZ03DR3 vs SML30EUZ03D |
SML30SUZ03DR3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30A, 300V, SILICON, RECTIFIER DIODE, TO-220 | SML30EUZ03DR3 vs SML30SUZ03DR3 |
APT30D30BG | Microchip Technology Inc | $2.9860 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-247AD | SML30EUZ03DR3 vs APT30D30BG |
VS-30EPH03PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | SML30EUZ03DR3 vs VS-30EPH03PBF |
VS-30EPH03PBF | Vishay Semiconductors | Check for Price | DIODE 30 A, 300 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | SML30EUZ03DR3 vs VS-30EPH03PBF |
SML30EUZ03BR3 | TT Electronics Resistors | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-247, | SML30EUZ03DR3 vs SML30EUZ03BR3 |
30EPH03 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN | SML30EUZ03DR3 vs 30EPH03 |
MUR3030-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | SML30EUZ03DR3 vs MUR3030-PBF |
VS-30EPH03-N3 | Vishay Intertechnologies | $2.3246 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | SML30EUZ03DR3 vs VS-30EPH03-N3 |
SML30EUZ03B | TT Electronics Resistors | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-247, | SML30EUZ03DR3 vs SML30EUZ03B |