Part Details for SML15SUZ06DR3 by TT Electronics Resistors
Overview of SML15SUZ06DR3 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML15SUZ06DR3
SML15SUZ06DR3 CAD Models
SML15SUZ06DR3 Part Data Attributes
|
SML15SUZ06DR3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SML15SUZ06DR3
TT Electronics Resistors
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SML15SUZ06DR3
This table gives cross-reference parts and alternative options found for SML15SUZ06DR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML15SUZ06DR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML15SUZ06DR3 | 15A, 600V, SILICON, RECTIFIER DIODE, TO-220 | TT Electronics Power and Hybrid / Semelab Limited | SML15SUZ06DR3 vs SML15SUZ06DR3 |
SML15EUZ06D | 15A, 600V, SILICON, RECTIFIER DIODE, TO-220 | TT Electronics Power and Hybrid / Semelab Limited | SML15SUZ06DR3 vs SML15EUZ06D |
SML15EUZ06DR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, | TT Electronics Resistors | SML15SUZ06DR3 vs SML15EUZ06DR3 |
SML15EUZ06D | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, | TT Electronics Resistors | SML15SUZ06DR3 vs SML15EUZ06D |
SML15EUZ06DR3 | 15A, 600V, SILICON, RECTIFIER DIODE, TO-220 | TT Electronics Power and Hybrid / Semelab Limited | SML15SUZ06DR3 vs SML15EUZ06DR3 |
SML15SUZ06D | 15A, 600V, SILICON, RECTIFIER DIODE, TO-220 | TT Electronics Power and Hybrid / Semelab Limited | SML15SUZ06DR3 vs SML15SUZ06D |