Part Details for SML10050B2VR by TT Electronics Power and Hybrid / Semelab Limited
Overview of SML10050B2VR by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SML10050B2VR
SML10050B2VR CAD Models
SML10050B2VR Part Data Attributes
|
SML10050B2VR
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SML10050B2VR
TT Electronics Power and Hybrid / Semelab Limited
21A, 1000V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, CLIP MOUNTED TO-247, TMAX-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-247 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SML10050B2VR
This table gives cross-reference parts and alternative options found for SML10050B2VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML10050B2VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML100T21 | 21A, 1000V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, T247CLIP, CLIP MOUNTED TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SML10050B2VR vs SML100T21 |
SML100T21 | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T247CLIP, CLIP MOUNTED TO-247, 3 PIN | TT Electronics Resistors | SML10050B2VR vs SML100T21 |
SML10050B2VR | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CLIP MOUNTED TO-247, TMAX-3 | TT Electronics Resistors | SML10050B2VR vs SML10050B2VR |