SML-Z14U4TT86BC
ROHM Semiconductor
Description: Single Color LED, Red, Colorless Transparent, 2.4mm, LCC-2

Overview of SML-Z14U4TT86BC by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for SML-Z14U4TT86BC by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SML-Z14U4TT86BC by ROHM Semiconductor

SML-Z14U4TT86BC
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.07 A
JESD-609 Code
e4
Lens Type
COLORLESS TRANSPARENT
Luminous Intensity-Nom
1010.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TAPE
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch
3 mm
Want to compare parts?
  1. SML-Z14U4TT86BC
    ROHM Semiconductor
    Single Color LED, Red, Colorless Transparent, 2.4mm, LCC-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML-Z14U4TT86BC by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML-Z14U4TT86BC by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SML-Z14U4TT86BC would you like to use for your alert(s)?
  • Please alert me when SML-Z14U4TT86BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML-Z14U4TT86BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML-Z14U4TT86BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML-Z14U4TT86BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML-Z14U4TT86BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML-Z14U4TT86BC by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: