SML-R12P8TT86J
ROHM Semiconductor
Description: Single Color LED, Green, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2

Overview of SML-R12P8TT86J by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for SML-R12P8TT86J by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SML-R12P8TT86J by ROHM Semiconductor

SML-R12P8TT86J
ROHM Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e4
Lens Type
COLORLESS TRANSPARENT
Luminous Intensity-Nom
3.25 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.2 mm
Packing Method
TAPE
Shape
RECTANGULAR
Size
1.2 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
2.1 mm
Want to compare parts?
  1. SML-R12P8TT86J
    ROHM Semiconductor
    Single Color LED, Green, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2
    VS

Alternate Parts for SML-R12P8TT86J

This table gives cross-reference parts and alternative options found for SML-R12P8TT86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-R12P8TT86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SML-H12P8TT86J Single Color LED, ROHM Semiconductor SML-R12P8TT86J vs SML-H12P8TT86J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML-R12P8TT86J by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML-R12P8TT86J by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SML-R12P8TT86J would you like to use for your alert(s)?
  • Please alert me when SML-R12P8TT86J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML-R12P8TT86J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML-R12P8TT86J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML-R12P8TT86J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML-R12P8TT86J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML-R12P8TT86J by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: