Part Details for SML-P12YTT86RT by ROHM Semiconductor
Overview of SML-P12YTT86RT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-P12YTT86RT
SML-P12YTT86RT CAD Models
SML-P12YTT86RT Part Data Attributes
|
SML-P12YTT86RT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12YTT86RT
ROHM Semiconductor
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SML-P12YTT86RT
This table gives cross-reference parts and alternative options found for SML-P12YTT86RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P12YTT86RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-P12YTT86RS | Single Color LED, | ROHM Semiconductor | SML-P12YTT86RT vs SML-P12YTT86RS |
SML-P12YTT86RR | Single Color LED, | ROHM Semiconductor | SML-P12YTT86RT vs SML-P12YTT86RR |
SML-P12YTT86S | Single Color LED, Yellow, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P12YTT86RT vs SML-P12YTT86S |
SML-P12YTT86P | Single Color LED | ROHM Semiconductor | SML-P12YTT86RT vs SML-P12YTT86P |
SML-P12YTT86T | Single Color LED, Yellow, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P12YTT86RT vs SML-P12YTT86T |