-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6410
|
Newark | Led, Picoled, Orange, 605 Nm, 2.1 V, 20 Ma, 100 Mcd Rohs Compliant: Yes |Rohm SML-P12DTT86R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6314 |
|
$0.0520 | Buy Now |
DISTI #
846-1200-1-ND
|
DigiKey | LED ORANGE CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16561 In Stock |
|
$0.0664 / $0.4100 | Buy Now |
DISTI #
72Y6410
|
Avnet Americas | LED Uni-Color Orange 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 900 Partner Stock |
|
$0.1180 / $0.4260 | Buy Now |
DISTI #
SML-P12DTT86R
|
Avnet Americas | LED Uni-Color Orange 2-Pin SMD T/R - Tape and Reel (Alt: SML-P12DTT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SML-P12DTT86R
|
Mouser Electronics | Standard LEDs - SMD MINI-MOLD ULTRA COMPACT ORANGE RoHS: Compliant | 12412 |
|
$0.0650 / $0.4000 | Buy Now |
|
Future Electronics | SML-P1 Series Orange 0402 Clear 100 mcd 2.1V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.0657 / $0.0717 | Buy Now |
DISTI #
69880951
|
Verical | LED Uni-Color Orange 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 2144 | Americas - 97704 |
|
$0.0753 / $0.1095 | Buy Now |
DISTI #
83671004
|
Verical | LED Uni-Color Orange 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.2274 | Buy Now |
DISTI #
62299788
|
Verical | LED Uni-Color Orange 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2201 | Americas - 2237 |
|
$0.2274 / $0.3920 | Buy Now |
|
Quest Components | 1789 |
|
$0.2160 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P12DTT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12DTT86R
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 81.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.9 mm |
This table gives cross-reference parts and alternative options found for SML-P12DTT86R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P12DTT86R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-H12D8TT86CR | Single Color LED, | ROHM Semiconductor | SML-P12DTT86R vs SML-H12D8TT86CR |
SML-H12D8TT86R | Single Color LED, | ROHM Semiconductor | SML-P12DTT86R vs SML-H12D8TT86R |
SML-R12D8TT86R | Single Color LED, Orange, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 | ROHM Semiconductor | SML-P12DTT86R vs SML-R12D8TT86R |
SML-P12DTT87R | Single Color LED, Orange, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P12DTT86R vs SML-P12DTT87R |
SML-A12D8TT87R | Single Color LED, Orange, Colorless Transparent, 1.2mm, | ROHM Semiconductor | SML-P12DTT86R vs SML-A12D8TT87R |
SML-P12DTT87RR | Single Color LED, | ROHM Semiconductor | SML-P12DTT86R vs SML-P12DTT87RR |
SML-R12D8TT87R | Single Color LED, Orange, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 | ROHM Semiconductor | SML-P12DTT86R vs SML-R12D8TT87R |
SML-A12D8TT86R | Single Color LED, Orange, Colorless Transparent, 1.2mm, | ROHM Semiconductor | SML-P12DTT86R vs SML-A12D8TT86R |