-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, Clear
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6407
|
Newark | Led, Picoled, Red, 621 Nm, 1.8 V, 1 Ma, 2.5 Mcd Rohs Compliant: Yes |Rohm SML-P11UTT86R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5654 |
|
$0.1010 / $0.4370 | Buy Now |
DISTI #
79AH6675
|
Newark | Chip Led, Type=Picoled?-Eco/Mini-Mold, Package=1.0X0.6(T=0.2), Color = Yellow, ( ?d=586, Iv=7.6Mcd, If=1Ma, Vf=1.9V, If=1Ma ) Rohs Compliant: Yes |Rohm SML-P11UTT86R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0780 | Buy Now |
DISTI #
SML-P11UTT86RCT-ND
|
DigiKey | LED RED CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79189 In Stock |
|
$0.0683 / $0.4100 | Buy Now |
DISTI #
SML-P11UTT86R
|
Avnet Americas | LED Uni-Color Red Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P11UTT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0678 / $0.0774 | Buy Now |
DISTI #
755-SML-P11UTT86R
|
Mouser Electronics | Standard LEDs - SMD Red 621nm 2.5mcd 50mW Pd 1.8V Vf RoHS: Compliant | 15624 |
|
$0.0680 / $0.4100 | Buy Now |
|
Future Electronics | Red 2.5 mcd 1.8 V 621 nm 0402 (1006 Metric) Surface Mount LED Indication RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 20000Reel |
|
$0.0754 / $0.0822 | Buy Now |
DISTI #
79050682
|
Verical | LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2232 | Americas - 8505 |
|
$0.1001 / $0.1263 | Buy Now |
DISTI #
83671203
|
Verical | LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.1132 / $0.1239 | Buy Now |
DISTI #
68038966
|
Verical | LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 2301 | Americas - 1793 |
|
$0.4116 | Buy Now |
|
Quest Components | VISIBLE LED, CLEAR | 1434 |
|
$0.2260 / $0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P11UTT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11UTT86R
ROHM Semiconductor
Visible LED, Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.9 mm |