-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellowish Green, Colorless Transparent, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, COMPACT, 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6548
|
Newark | Led, Yellow Green, 45Mcd, 572Nm Rohs Compliant: Yes |Rohm SML-M13MTT86 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1397 |
|
$0.1670 / $0.6030 | Buy Now |
DISTI #
846-1028-1-ND
|
DigiKey | LED GREEN CLEAR 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6210 In Stock |
|
$0.1169 / $0.5800 | Buy Now |
DISTI #
SML-M13MTT86
|
Avnet Americas | LED Uni-Color Yellow Green 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-M13MTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1646 | Buy Now |
DISTI #
755-SML-M13MTT86
|
Mouser Electronics | Standard LEDs - SMD LED SMD 572nm With Reflector RoHS: Compliant | 894 |
|
$0.1160 / $0.5800 | Buy Now |
|
Future Electronics | SML-M1 Series Yellow Green 0805 Clear 45 mcd 2.2 V SMT LED with Reflector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1310 | Buy Now |
DISTI #
66386221
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2232 | Americas - 13632 |
|
$0.1170 / $0.3788 | Buy Now |
DISTI #
69687255
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.3395 / $0.4017 | Buy Now |
DISTI #
61162257
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2101 | Americas - 2936 |
|
$0.3489 / $0.4017 | Buy Now |
|
Quest Components | 7148 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
SML-M13MTT86
|
TTI | Standard LEDs - SMD LED SMD 572nm With Reflector RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-M13MTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-M13MTT86
ROHM Semiconductor
Single Color LED, Yellowish Green, Colorless Transparent, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, COMPACT, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, COMPACT, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOWISH GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm |