Part Details for SML-LXT0805IW-TR by ITW Lumex
Overview of SML-LXT0805IW-TR by ITW Lumex
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LXT0805IW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K1438
|
Newark | Led, Red, 2Mm X 1.25Mm, 11Mcd, 635Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:11Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Colour:Red Rohs Compliant: Yes |Lumex SML-LXT0805IW-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17037 |
|
$0.0810 / $0.3020 | Buy Now |
DISTI #
58K2294
|
Newark | Led, Red, 2Mm X 1.25Mm, 11Mcd, 635Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:11Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LXT0805IW-TR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0510 / $0.0620 | Buy Now |
DISTI #
89T8949
|
Newark | Led, 1.25Mm X 1.4Mm, Red, 11Mcd, 635Nm, Led Colour:Red, Led Mounting:Smd, Led Case Size:0805, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:11Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Rohs Compliant: Yes |Lumex SML-LXT0805IW-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$0.0800 | Buy Now |
DISTI #
67-1552-1-ND
|
DigiKey | LED RED DIFFUSED SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
253705 In Stock |
|
$0.0428 / $0.3000 | Buy Now |
DISTI #
696-SML-LXT0805IW
|
Mouser Electronics | Standard LEDs - SMD 0805 Thin PCB Red RoHS: Compliant | 42656 |
|
$0.0470 / $0.2900 | Buy Now |
DISTI #
V72:2272_21672349
|
Arrow Electronics | LED Uni-Color Red 640nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2209 Container: Cut Strips | Americas - 2002 |
|
$0.0496 | Buy Now |
DISTI #
70127239
|
RS | LED, Red, 11mcd, 0.061In.Dia., SMD, 100mA, 2V Vf, 635nm, 140deg, SMD, White Diffused, 5V Vr | Lumex SML-LXT0805IW-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1879 |
|
$0.1760 / $0.2520 | Buy Now |
|
Future Electronics | Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 448000Reel |
|
$0.0481 / $0.0535 | Buy Now |
DISTI #
LMXSML-LXT0805IW-TR.P
|
Heilind Electronics | CUT TAPE - 2X1.25MM THIN SMT LED, 635 RED, | Americas - 537 in Stock |
|
$0.1489 / $0.1490 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 640nm 2-Pin SMD T/R RoHS: Compliant |
4006 In Stock |
|
$0.0451 / $0.0520 | Buy Now |
Part Details for SML-LXT0805IW-TR
SML-LXT0805IW-TR CAD Models
SML-LXT0805IW-TR Part Data Attributes
|
SML-LXT0805IW-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXT0805IW-TR
ITW Lumex
Single Color LED, Red, Diffused Milky White, 1.4mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 11.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SML-LXT0805IW-TR
This table gives cross-reference parts and alternative options found for SML-LXT0805IW-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LXT0805IW-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C190AKT | Single Color LED, Orange, Water Clear, 1.1mm, | Lite-On Semiconductor Corporation | SML-LXT0805IW-TR vs LTST-C190AKT |
HSMD-C190 | SINGLE COLOR LED, ORANGE, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | SML-LXT0805IW-TR vs HSMD-C190 |
CL-230R-CD | Single Color LED, Red, 1.4mm | Citizen Electronics Co Ltd | SML-LXT0805IW-TR vs CL-230R-CD |
TLR1002(ZD) | Visible LED, SINGLE COLOR LED, RED, 1.4 mm | Toshiba America Electronic Components | SML-LXT0805IW-TR vs TLR1002(ZD) |
CL-230SD-CD-TD | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.4 mm | Citizen Finedevice Co Ltd | SML-LXT0805IW-TR vs CL-230SD-CD-TD |
CL-170SR-CD | Single Color LED, Super Bright Red, Diffused, 1.4mm, | Citizen Electronics Co Ltd | SML-LXT0805IW-TR vs CL-170SR-CD |
KM-24SRT-009 | Single Color LED, Super Bright Red, 2 PIN | Kingbright | SML-LXT0805IW-TR vs KM-24SRT-009 |
CL-230UR-CD-TD | SINGLE COLOR LED, ULTRA BRIGHT RED, 1.4 mm | Citizen Finedevice Co Ltd | SML-LXT0805IW-TR vs CL-230UR-CD-TD |
CL-260D-CD-TD | Single Color LED, Orange, Diffused, 1.25mm | Citizen Electronics Co Ltd | SML-LXT0805IW-TR vs CL-260D-CD-TD |
CL-260D-CD-TD | SINGLE COLOR LED, ORANGE, 1.25 mm | Citizen Finedevice Co Ltd | SML-LXT0805IW-TR vs CL-260D-CD-TD |