Part Details for SML-LX5050SIUPGUBC by ITW Lumex
Overview of SML-LX5050SIUPGUBC by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX5050SIUPGUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2597
|
Newark | Led, High Power, Red/Green/Blue, 0.5W, Product Range:Quasarbrite Series, Led Color:Red, Green, Blue, Viewing Angle:120°, Forward Voltage @ Test:R 2.5V, G 3.5V, B 3.5V, Wavelength/Colour:R 636Nm, G 525Nm, B 470Nm, Led Mounting:Smd Rohs Compliant: Yes |Lumex SML-LX5050SIUPGUBC RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5400 | Buy Now |
DISTI #
66W2676
|
Newark | Led, High Power, Red/Green/Blue, 0.5W, Product Range:Quasarbrite Series, Led Color:Red, Green, Blue, Viewing Angle:120°, Forward Voltage @ Test:R 2.5V, G 3.5V, B 3.5V, Wavelength/Colour:R 636Nm, G 525Nm, B 470Nm, Led Mounting:Smd Rohs Compliant: Yes |Lumex SML-LX5050SIUPGUBC RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 / $3.4500 | Buy Now |
DISTI #
67-2233-1-ND
|
DigiKey | LED RGB CLEAR 6PLCC SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8974 / $6.8800 | Buy Now |
DISTI #
696-SMLLX5050SIUPGUB
|
Mouser Electronics | High Power LEDs - Multi-Color SM 5.0nm X 5.0nm 636nmR,525nmG,470nmB RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
71495428
|
RS | 5.0x5.0mm SMT LED R636 G525 B470 W/C T&R 0.5W | Lumex SML-LX5050SIUPGUBC RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $8.5400 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for SML-LX5050SIUPGUBC
SML-LX5050SIUPGUBC CAD Models
SML-LX5050SIUPGUBC Part Data Attributes
|
SML-LX5050SIUPGUBC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX5050SIUPGUBC
ITW Lumex
Triple Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.3 mm | |
Reverse Voltage-Max | 5 V |