SML-E12M8WT86NP
ROHM Semiconductor
Description: Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN

Overview of SML-E12M8WT86NP by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SML-E12M8WT86NP by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SML-E12M8WT86NP by ROHM Semiconductor

SML-E12M8WT86NP
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
YELLOWISH GREEN
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e4
Lens Type
MILKY WHITE
Luminous Intensity-Nom
20.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.36 mm
Packing Method
TAPE
Shape
RECTANGULAR
Size
1.2 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
1.65 mm
Want to compare parts?
  1. SML-E12M8WT86NP
    ROHM Semiconductor
    Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
    VS

Alternate Parts for SML-E12M8WT86NP

This table gives cross-reference parts and alternative options found for SML-E12M8WT86NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-E12M8WT86NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SML-E12M8WT86N Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN ROHM Semiconductor SML-E12M8WT86NP vs SML-E12M8WT86N
SML-E12M8WT87N Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN ROHM Semiconductor SML-E12M8WT86NP vs SML-E12M8WT87N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML-E12M8WT86NP by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML-E12M8WT86NP by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SML-E12M8WT86NP would you like to use for your alert(s)?
  • Please alert me when SML-E12M8WT86NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML-E12M8WT86NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML-E12M8WT86NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML-E12M8WT86NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML-E12M8WT86NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML-E12M8WT86NP by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: