Part Details for SML-020MLTT86NN by ROHM Semiconductor
Overview of SML-020MLTT86NN by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-020MLTT86NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.1820 / $0.9100 | Buy Now |
Part Details for SML-020MLTT86NN
SML-020MLTT86NN CAD Models
SML-020MLTT86NN Part Data Attributes
|
SML-020MLTT86NN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-020MLTT86NN
ROHM Semiconductor
Dual Color LED, Red/green, Transparent Clear, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 16/20 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 660/570 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.7 mm |
Alternate Parts for SML-020MLTT86NN
This table gives cross-reference parts and alternative options found for SML-020MLTT86NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-020MLTT86NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-020MLTT86NM | Dual Color LED, Red/green, Transparent Clear, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | ROHM Semiconductor | SML-020MLTT86NN vs SML-020MLTT86NM |
SML-020MLTT86PN | Dual Color LED, Red/green, Transparent Clear, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | ROHM Semiconductor | SML-020MLTT86NN vs SML-020MLTT86PN |
SML-020MLTT86PM | Dual Color LED, Red/green, Transparent Clear, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | ROHM Semiconductor | SML-020MLTT86NN vs SML-020MLTT86PM |
SML-020MLTT86MN | Dual Color LED, Red/green, Transparent Clear, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | ROHM Semiconductor | SML-020MLTT86NN vs SML-020MLTT86MN |