Part Details for SML-010JTT86P by ROHM Semiconductor
Overview of SML-010JTT86P by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-010JTT86P
SML-010JTT86P CAD Models
SML-010JTT86P Part Data Attributes
|
SML-010JTT86P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010JTT86P
ROHM Semiconductor
Single Color LED, Bright Red, Transparence Clear, 2.3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENCE CLEAR | |
Luminous Intensity-Nom | 40 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.3 mm |
Alternate Parts for SML-010JTT86P
This table gives cross-reference parts and alternative options found for SML-010JTT86P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-010JTT86P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-010JTT86N | Single Color LED, Bright Red, Transparence Clear, 2.3mm | ROHM Semiconductor | SML-010JTT86P vs SML-010JTT86N |
SML-010JTT86Q | Single Color LED, Bright Red, Transparence Clear, 2.3mm | ROHM Semiconductor | SML-010JTT86P vs SML-010JTT86Q |