Part Details for SMKR-67025L-55LH by Atmel Corporation
Overview of SMKR-67025L-55LH by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SMKR-67025L-55LH
SMKR-67025L-55LH CAD Models
SMKR-67025L-55LH Part Data Attributes
|
SMKR-67025L-55LH
Atmel Corporation
Buy Now
|
Compare Parts:
SMKR-67025L-55LH
Atmel Corporation
Multi-Port SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | MULTI-PORT SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for SMKR-67025L-55LH
This table gives cross-reference parts and alternative options found for SMKR-67025L-55LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMKR-67025L-55LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMKR-67025L-55LH | Multi-Port SRAM, 8KX16, 55ns, CMOS, PQFP84 | Matra MHS | SMKR-67025L-55LH vs SMKR-67025L-55LH |