Part Details for SMKDSN1,5/3-5,08BD:T,S,R by Phoenix Contact
Overview of SMKDSN1,5/3-5,08BD:T,S,R by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5408/BDA | Rochester Electronics LLC | 5408 - AND GATE, QUAD 2-INPUT - Dual marked (M38510/01601BDA) | |
RJQ6008BDPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD | |
R5F52108BDLK#U0 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory |
Part Details for SMKDSN1,5/3-5,08BD:T,S,R
SMKDSN1,5/3-5,08BD:T,S,R CAD Models
SMKDSN1,5/3-5,08BD:T,S,R Part Data Attributes
|
SMKDSN1,5/3-5,08BD:T,S,R
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SMKDSN1,5/3-5,08BD:T,S,R
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CSA; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |