Datasheets
SMK432BJ683MM by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 1812,

Part Details for SMK432BJ683MM by TAIYO YUDEN

Overview of SMK432BJ683MM by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for SMK432BJ683MM

SMK432BJ683MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMK432BJ683MM Part Data Attributes

SMK432BJ683MM TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
SMK432BJ683MM TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 1812,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
Length 4.5 mm
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk Cassette
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 630 V
Size Code 1812
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Width 3.2 mm

Alternate Parts for SMK432BJ683MM

This table gives cross-reference parts and alternative options found for SMK432BJ683MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK432BJ683MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMK432BJ683MM-T Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 630V, ±20%, X5R, 1812 (4532 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN SMK432BJ683MM vs SMK432BJ683MM-T
MLASS45MSB5683MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP TAIYO YUDEN SMK432BJ683MM vs MLASS45MSB5683MTNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMK432BJ683MM by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMK432BJ683MM by TAIYO YUDEN

  • Please alert me when SMK432BJ683MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMK432BJ683MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMK432BJ683MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMK432BJ683MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMK432BJ683MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMK432BJ683MM by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: