Part Details for SMK325BJ223KN-T by TAIYO YUDEN
Overview of SMK325BJ223KN-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK325BJ223KN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMK325BJ223KN-T-ND
|
DigiKey | CAP CER 0.022UF 630V X5R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1227 | Buy Now |
DISTI #
SMK325BJ223KN-T
|
Avnet Americas | Cap Ceramic 0.022uF 630V X5R 10% SMD 1210 85?C Embossed T/R - Tape and Reel (Alt: SMK325BJ223KN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1081 / $0.1217 | Buy Now |
DISTI #
963-SMK325BJ223KN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASS32NSB5223KT RPLCMT PN 630V 0.022uF X5R 1210 10% RoHS: Compliant | 0 |
|
$0.0960 / $0.4900 | Order Now |
DISTI #
43716347
|
Verical | Cap Ceramic 0.022uF 630V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 1111 | Americas - 2845 |
|
$0.0801 / $0.0935 | Buy Now |
|
Quest Components | 148 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
C1S758100181393
|
Chip1Stop | Cap Ceramic 0.022uF 630V X5R 10% Pad SMD 1210 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2845 |
|
$0.0641 / $0.0991 | Buy Now |
Part Details for SMK325BJ223KN-T
SMK325BJ223KN-T CAD Models
SMK325BJ223KN-T Part Data Attributes
|
SMK325BJ223KN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK325BJ223KN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |