SMK325B7473KN
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210,

Overview of SMK325B7473KN by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for SMK325B7473KN by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMK325B7473KN by TAIYO YUDEN

SMK325B7473KN
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.9 mm
JESD-609 Code
e3
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk Cassette
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
1210
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Width
2.5 mm
Want to compare parts?
  1. SMK325B7473KN
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210,
    VS

Alternate Parts for SMK325B7473KN

This table gives cross-reference parts and alternative options found for SMK325B7473KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK325B7473KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCJCS32NSB7473KTPA1J Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP TAIYO YUDEN SMK325B7473KN vs MCJCS32NSB7473KTPA1J
MBASS32NSB7473KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP TAIYO YUDEN SMK325B7473KN vs MBASS32NSB7473KTNA01
MCASS32NSB7473KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP TAIYO YUDEN SMK325B7473KN vs MCASS32NSB7473KTNA1J
SMK325B7473KNHT Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 630V, ±10%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN SMK325B7473KN vs SMK325B7473KNHT
MMASS32NSB7473KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP TAIYO YUDEN SMK325B7473KN vs MMASS32NSB7473KTNA18
MCASS32NSB7473KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP TAIYO YUDEN SMK325B7473KN vs MCASS32NSB7473KTNA01
MSASS32NSB7473KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP TAIYO YUDEN SMK325B7473KN vs MSASS32NSB7473KTNA01
SMJ325B7473KNHT Ceramic Capacitor, Ceramic TAIYO YUDEN SMK325B7473KN vs SMJ325B7473KNHT
MBASS32NSB7473KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP TAIYO YUDEN SMK325B7473KN vs MBASS32NSB7473KTNA18
MMJCS32NSB7473KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP TAIYO YUDEN SMK325B7473KN vs MMJCS32NSB7473KTPA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMK325B7473KN by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMK325B7473KN by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of SMK325B7473KN would you like to use for your alert(s)?
  • Please alert me when SMK325B7473KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMK325B7473KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMK325B7473KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMK325B7473KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMK325B7473KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMK325B7473KN by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: