Part Details for SMK316BJ332MF by TAIYO YUDEN
Overview of SMK316BJ332MF by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMK316BJ332MF
SMK316BJ332MF CAD Models
SMK316BJ332MF Part Data Attributes
|
SMK316BJ332MF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316BJ332MF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for SMK316BJ332MF
This table gives cross-reference parts and alternative options found for SMK316BJ332MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK316BJ332MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASS31QHB5332MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316BJ332MF vs MSASS31QHB5332MTNA01 |
C3216X5R2J332M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | SMK316BJ332MF vs C3216X5R2J332M115AA |