Part Details for SMK316BJ102MF-T by TAIYO YUDEN
Overview of SMK316BJ102MF-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316BJ102MF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMK316BJ102MF-T-ND
|
DigiKey | CAP CER 1000PF 630V X5R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0660 | Buy Now |
DISTI #
SMK316BJ102MF-T
|
Avnet Americas | Cap Ceramic 0.001uF 630V X5R 20% SMD 1206 85?C Embossed T/R - Tape and Reel (Alt: SMK316BJ102MF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0442 | Buy Now |
DISTI #
963-SMK316BJ102MF-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASS31QHB5102MT RPLCMT PN 630V 1000pF X5R 1206 20% RoHS: Compliant | 0 |
|
$0.0470 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0472 | Buy Now |
Part Details for SMK316BJ102MF-T
SMK316BJ102MF-T CAD Models
SMK316BJ102MF-T Part Data Attributes
|
SMK316BJ102MF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316BJ102MF-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±20%, X5R, 1206 (3216 mm), 0.045"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SMK316BJ102MF-T
This table gives cross-reference parts and alternative options found for SMK316BJ102MF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK316BJ102MF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASS31QHB5102MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316BJ102MF-T vs MLASS31QHB5102MTNA01 |
C3216X5R2J102MB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | SMK316BJ102MF-T vs C3216X5R2J102MB |
MSASS31QHB5102MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316BJ102MF-T vs MSASS31QHB5102MTNA01 |
SMK316BJ102MF | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 1206, | TAIYO YUDEN | SMK316BJ102MF-T vs SMK316BJ102MF |
C3216X5R2J102M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | SMK316BJ102MF-T vs C3216X5R2J102M115AA |