Part Details for SMJ4C1024-80HJ by Texas Instruments
Overview of SMJ4C1024-80HJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SMJ4C1024-80HJ
SMJ4C1024-80HJ CAD Models
SMJ4C1024-80HJ Part Data Attributes:
|
SMJ4C1024-80HJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ4C1024-80HJ
Texas Instruments
1MX1 FAST PAGE DRAM, 80ns, CDSO20, CERAMIC, LCC-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DLCC | |
Package Description | SOJ, | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CDSO-J20 | |
Length | 17.145 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.48 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.382 mm |
Alternate Parts for SMJ4C1024-80HJ
This table gives cross-reference parts and alternative options found for SMJ4C1024-80HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4C1024-80HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM511000AJC80 | 1M X 1 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | SMJ4C1024-80HJ vs MCM511000AJC80 |
MDM11000JMB-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | SMJ4C1024-80HJ vs MDM11000JMB-10 |
JM38510/24901BZC | Fast Page DRAM, 1MX1, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | SMJ4C1024-80HJ vs JM38510/24901BZC |
MSM511000B-60JS | Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | SMJ4C1024-80HJ vs MSM511000B-60JS |
AS4C1024EC-10/883C | Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, CERAMIC, LCC-26/20 | Micross Components | SMJ4C1024-80HJ vs AS4C1024EC-10/883C |
MT4C1024DJ-8IT | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | SMJ4C1024-80HJ vs MT4C1024DJ-8IT |
MT4C1026DJ-10 | Static Column DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | SMJ4C1024-80HJ vs MT4C1026DJ-10 |
HM511002AJP-6 | Static Column DRAM, 1MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | SMJ4C1024-80HJ vs HM511002AJP-6 |
MCM411000J80 | 1MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | SMJ4C1024-80HJ vs MCM411000J80 |
MT4C1026DJ-8TR | Static Column DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | SMJ4C1024-80HJ vs MT4C1026DJ-8TR |