Memory
SMJ4C1024-10HJ
Texas Instruments
Description: 1MX1 FAST PAGE DRAM, 100ns, CDSO20, CERAMIC, LCC-26/20

Overview of SMJ4C1024-10HJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for SMJ4C1024-10HJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMJ4C1024-10HJ by Texas Instruments

SMJ4C1024-10HJ
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DLCC
Package Description
SOJ,
Pin Count
26
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-CDSO-J20
Length
17.145 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.48 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.382 mm
Want to compare parts?
  1. SMJ4C1024-10HJ
    Texas Instruments
    1MX1 FAST PAGE DRAM, 100ns, CDSO20, CERAMIC, LCC-26/20
    VS

Alternate Parts for SMJ4C1024-10HJ

This table gives cross-reference parts and alternative options found for SMJ4C1024-10HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4C1024-10HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81C1000A-10PJ Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 FUJITSU Semiconductor Limited SMJ4C1024-10HJ vs MB81C1000A-10PJ
MDM11000JMB-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc SMJ4C1024-10HJ vs MDM11000JMB-10
EDI411024C100NM Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, Electronic Designs Inc SMJ4C1024-10HJ vs EDI411024C100NM
MB81C1000-10PJ Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 FUJITSU Semiconductor Limited SMJ4C1024-10HJ vs MB81C1000-10PJ
MSM511000B-10JS Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd SMJ4C1024-10HJ vs MSM511000B-10JS
EDI411024C100NC Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, Electronic Designs Inc SMJ4C1024-10HJ vs EDI411024C100NC
HM511000ALJP-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd SMJ4C1024-10HJ vs HM511000ALJP-10
GM71C1000SJ-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, Goldstar Electron Co Ltd SMJ4C1024-10HJ vs GM71C1000SJ-10
MDM11000J-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc SMJ4C1024-10HJ vs MDM11000J-10
MDM11000JM-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc SMJ4C1024-10HJ vs MDM11000JM-10
Part Number Description Manufacturer Compare
UPD421000LA-60 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc SMJ4C1024-10HJ vs UPD421000LA-60
MSM511000H-50JS Fast Page DRAM, 1MX1, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd SMJ4C1024-10HJ vs MSM511000H-50JS
M5M41001AJ-12 Nibble Mode DRAM, 1MX1, 120ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric SMJ4C1024-10HJ vs M5M41001AJ-12
TMS4C1025-12DJ 1MX1 NIBBLE MODE DRAM, 120ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments SMJ4C1024-10HJ vs TMS4C1025-12DJ
MDM11000JI-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc SMJ4C1024-10HJ vs MDM11000JI-10
SMJ4C1024-15FQ 1MX1 FAST PAGE DRAM, 150ns, CDSO20 Texas Instruments SMJ4C1024-10HJ vs SMJ4C1024-15FQ
M5M41000AJ-12T Fast Page DRAM, 1MX1, 120ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric SMJ4C1024-10HJ vs M5M41000AJ-12T
TMS4C1025-10DJ 1MX1 NIBBLE MODE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments SMJ4C1024-10HJ vs TMS4C1025-10DJ
GM71C1000LSJ-60 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, Goldstar Electron Co Ltd SMJ4C1024-10HJ vs GM71C1000LSJ-60
HYB511000BJ-70 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 Siemens SMJ4C1024-10HJ vs HYB511000BJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMJ4C1024-10HJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMJ4C1024-10HJ by Texas Instruments

  • Please alert me when SMJ4C1024-10HJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMJ4C1024-10HJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMJ4C1024-10HJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMJ4C1024-10HJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMJ4C1024-10HJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMJ4C1024-10HJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: