Part Details for SMJ44C256-80SVM by Texas Instruments
Overview of SMJ44C256-80SVM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ44C256-80SVM
SMJ44C256-80SVM CAD Models
SMJ44C256-80SVM Part Data Attributes
|
SMJ44C256-80SVM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ44C256-80SVM
Texas Instruments
256KX4 FAST PAGE DRAM, 80ns, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T20 | |
Length | 26.67 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 10.92 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.92 mm |
Alternate Parts for SMJ44C256-80SVM
This table gives cross-reference parts and alternative options found for SMJ44C256-80SVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ44C256-80SVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44C256CSLP-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | SMJ44C256-80SVM vs KM44C256CSLP-7 |
MSM51V4256A-80ZS | Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19 | LAPIS Semiconductor Co Ltd | SMJ44C256-80SVM vs MSM51V4256A-80ZS |
MSM514256C-45ZS | Fast Page DRAM, 256KX4, 45ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 | LAPIS Semiconductor Co Ltd | SMJ44C256-80SVM vs MSM514256C-45ZS |
MCM514256BZ60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | SMJ44C256-80SVM vs MCM514256BZ60 |
M5M44268BP-10 | Static Column DRAM, 256KX4, 100ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Mitsubishi Electric | SMJ44C256-80SVM vs M5M44268BP-10 |
EDI44256C120QB | Fast Page DRAM, 256KX4, 120ns, CMOS, CDIP20, | Electronic Designs Inc | SMJ44C256-80SVM vs EDI44256C120QB |
HM514266AZP-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | SMJ44C256-80SVM vs HM514266AZP-6 |
HM514256AZPI-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | SMJ44C256-80SVM vs HM514256AZPI-10 |
HM514256AP-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | SMJ44C256-80SVM vs HM514256AP-10 |
MSM514256H-50RS | Fast Page DRAM, 256KX4, 50ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | SMJ44C256-80SVM vs MSM514256H-50RS |