Part Details for SMJ4164-12FGL by Texas Instruments
Overview of SMJ4164-12FGL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ4164-12FGL
SMJ4164-12FGL CAD Models
SMJ4164-12FGL Part Data Attributes
|
SMJ4164-12FGL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ4164-12FGL
Texas Instruments
64KX1 PAGE MODE DRAM, 120ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY REFRESH | |
JESD-30 Code | R-CQCC-N18 | |
Length | 12.32 mm | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 2.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.24 mm |
Alternate Parts for SMJ4164-12FGL
This table gives cross-reference parts and alternative options found for SMJ4164-12FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4164-12FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4164-12FGS | 64KX1 PAGE MODE DRAM, 120ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Texas Instruments | SMJ4164-12FGL vs SMJ4164-12FGS |