Part Details for SMJ320C40KGDL40CT by Texas Instruments
Overview of SMJ320C40KGDL40CT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ320C40KGDL40CT
SMJ320C40KGDL40CT CAD Models
SMJ320C40KGDL40CT Part Data Attributes:
|
SMJ320C40KGDL40CT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C40KGDL40CT
Texas Instruments
IC OTHER DSP, UUC325, DIE-325, Digital Signal Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | , | |
Pin Count | 325 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XUUC-N325 | |
Number of Terminals | 325 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |