Part Details for SMJ320C31KGDL40B by Texas Instruments
Overview of SMJ320C31KGDL40B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ320C31KGDL40B
SMJ320C31KGDL40B CAD Models
SMJ320C31KGDL40B Part Data Attributes
|
SMJ320C31KGDL40B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C31KGDL40B
Texas Instruments
IC,DSP,32-BIT,CMOS,DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FLOATING POINT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for SMJ320C31KGDL40B
This table gives cross-reference parts and alternative options found for SMJ320C31KGDL40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C31KGDL40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ320C31MKGD40B | 32-BIT, 40MHz, OTHER DSP, UUC132 | Texas Instruments | SMJ320C31KGDL40B vs SMJ320C31MKGD40B |
SMJ320C31MKGD40A | 32-BIT, 40MHz, OTHER DSP, UUC132 | Texas Instruments | SMJ320C31KGDL40B vs SMJ320C31MKGD40A |