Part Details for SMJ316KB7103KFHT by TAIYO YUDEN
Overview of SMJ316KB7103KFHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJ316KB7103KFHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1974
|
Newark | Cap ,midhigh Vol,1206,630V, x7R,10000Pf10%,t&r Rohs Compliant: Yes |Taiyo Yuden SMJ316KB7103KFHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1730 | Buy Now |
DISTI #
587-4365-1-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1077 / $0.4800 | Buy Now |
DISTI #
SMJ316KB7103KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMJ316KB7103KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1460 | Buy Now |
DISTI #
SMJ316KB7103KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMJ316KB7103KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1460 | Buy Now |
DISTI #
963-SMJ316KB7103KFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCS31QAB7103KT RPLCMT PN 630V 0.01uF X7R 1206 AEC-Q200 RoHS: Compliant | 22 |
|
$0.1070 / $0.4700 | Buy Now |
|
Future Electronics | Cap Ceramic 0.01uF 630V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF (+/-) 10% - 630VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0974 / $0.1352 | Buy Now |
Part Details for SMJ316KB7103KFHT
SMJ316KB7103KFHT CAD Models
SMJ316KB7103KFHT Part Data Attributes
|
SMJ316KB7103KFHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMJ316KB7103KFHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SMJ316KB7103KFHT
This table gives cross-reference parts and alternative options found for SMJ316KB7103KFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ316KB7103KFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCS31QAB7103KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316KB7103KFHT vs MCJCS31QAB7103KTPA1J |
MSASS31QHB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316KB7103KFHT vs MSASS31QHB7103KTNA01 |
CGA5H4X7R2J103K | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | TDK Corporation | SMJ316KB7103KFHT vs CGA5H4X7R2J103K |
MBASS31QHB7103KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316KB7103KFHT vs MBASS31QHB7103KTNA18 |
MMASS31QHB7103KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316KB7103KFHT vs MMASS31QHB7103KTNA18 |
MLASS31QHB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316KB7103KFHT vs MLASS31QHB7103KTNA01 |
MCJCS31QAB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316KB7103KFHT vs MCJCS31QAB7103KTPA01 |
MBJCS31QAB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316KB7103KFHT vs MBJCS31QAB7103KTPA18 |
MMASS31QHB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316KB7103KFHT vs MMASS31QHB7103KTNA01 |
C3216X7R103KMCS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Darfon Corporation | SMJ316KB7103KFHT vs C3216X7R103KMCS |