SMI-50-3R3
Micro Electronics Corporation
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD

Overview of SMI-50-3R3 by Micro Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMI-50-3R3 by Micro Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMI-50-3R3 by Micro Electronics Corporation

SMI-50-3R3
Micro Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
3.3 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
0.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
LUG
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SMI-50-3R3
    Micro Electronics Corporation
    General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMI-50-3R3 by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMI-50-3R3 by Micro Electronics Corporation

  • Please alert me when SMI-50-3R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMI-50-3R3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMI-50-3R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMI-50-3R3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMI-50-3R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMI-50-3R3 by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: