SMHF283R3SF/HL
Description: Analog Circuit, Hybrid,

Overview of SMHF283R3SF/HL by Interpoint

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMHF283R3SF/HL by Interpoint
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMHF283R3SF/HL by Interpoint

SMHF283R3SF/HL
Interpoint
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERPOINT CORP
Package Description
, MODULE,8LEAD,1.9
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
40 V
Input Voltage-Min
16 V
Number of Terminals
8
Output Current-Max
2.4 A
Output Voltage-Nom
3.3 V
Package Body Material
METAL
Package Equivalence Code
MODULE,8LEAD,1.9
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Technology
HYBRID
Want to compare parts?
  1. SMHF283R3SF/HL
    Interpoint
    Analog Circuit, Hybrid,
    VS

Alternate Parts for SMHF283R3SF/HL

This table gives cross-reference parts and alternative options found for SMHF283R3SF/HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMHF283R3SF/HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962L0251002KZC Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs 5962L0251002KZC
Part Number Description Manufacturer Compare
SMHF283R3S/HL Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs SMHF283R3S/HL
5962L0251002KZA Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs 5962L0251002KZA
5962R0251002KXC Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs 5962R0251002KXC
SMHF283R3S/KR Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs SMHF283R3S/KR
SMHF283R3S/KL Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs SMHF283R3S/KL
5962R0251002KZA Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs 5962R0251002KZA
5962L0251002KXA Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs 5962L0251002KXA
5962R0251002KZC Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs 5962R0251002KZC
5962R0251002HZA Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs 5962R0251002HZA
5962L0251002KZC Analog Circuit, Hybrid, Interpoint SMHF283R3SF/HL vs 5962L0251002KZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMHF283R3SF/HL by Interpoint.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMHF283R3SF/HL by Interpoint

Select Manufacturer
Which Manufacturer of SMHF283R3SF/HL would you like to use for your alert(s)?
  • Please alert me when SMHF283R3SF/HL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMHF283R3SF/HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMHF283R3SF/HL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMHF283R3SF/HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMHF283R3SF/HL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMHF283R3SF/HL by Interpoint

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: