SMHE1XA045C11C0000
Vishay Intertechnologies
Description: Hall Effect Sensor,

Overview of SMHE1XA045C11C0000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for SMHE1XA045C11C0000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMHE1XA045C11C0000 by Vishay Intertechnologies

SMHE1XA045C11C0000
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Additional Feature
IP68
Housing
PLASTIC
Linearity (%)
1 %
Measurement Range-Max (deg)
45 deg
Measurement Range-Min (deg)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Type
DIGITAL OUTPUT
Sensors/Transducers Type
ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
Termination Type
WIRE
Want to compare parts?
  1. SMHE1XA045C11C0000
    Vishay Intertechnologies
    Hall Effect Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMHE1XA045C11C0000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMHE1XA045C11C0000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMHE1XA045C11C0000 would you like to use for your alert(s)?
  • Please alert me when SMHE1XA045C11C0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMHE1XA045C11C0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMHE1XA045C11C0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMHE1XA045C11C0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMHE1XA045C11C0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMHE1XA045C11C0000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: