Part Details for SMH80VNSN4700M25F by Chemi-Con
Overview of SMH80VNSN4700M25F by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH80VNSN4700M25F
SMH80VNSN4700M25F CAD Models
SMH80VNSN4700M25F Part Data Attributes
|
SMH80VNSN4700M25F
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH80VNSN4700M25F
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 7.52 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4050 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH80VNSN4700M25F
This table gives cross-reference parts and alternative options found for SMH80VNSN4700M25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH80VNSN4700M25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1KP472DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SMH80VNSN4700M25F vs ECEC1KP472DB |
80USR4700MSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | SMH80VNSN4700M25F vs 80USR4700MSN30X40 |
80USR4700MST30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | SMH80VNSN4700M25F vs 80USR4700MST30X40 |
NRLR472M80V30X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | SMH80VNSN4700M25F vs NRLR472M80V30X40LF |
LLK1K472MHSC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SMH80VNSN4700M25F vs LLK1K472MHSC |
3HC1KVB478M25050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SMH80VNSN4700M25F vs 3HC1KVB478M25050 |
EETUQ1K472K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMH80VNSN4700M25F vs EETUQ1K472K |
80USR4700MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | SMH80VNSN4700M25F vs 80USR4700MOOESN35X30 |
ELH478M080AS4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | SMH80VNSN4700M25F vs ELH478M080AS4AA |
CEAWF1K472M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SMH80VNSN4700M25F vs CEAWF1K472M40 |