Part Details for SMH80VN472M35X30T4 by United Chemi-Con Inc
Overview of SMH80VN472M35X30T4 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH80VN472M35X30T4
SMH80VN472M35X30T4 CAD Models
SMH80VN472M35X30T4 Part Data Attributes
|
SMH80VN472M35X30T4
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH80VN472M35X30T4
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
Leakage Current | 7.52 mA | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4090 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH80VN472M35X30T4
This table gives cross-reference parts and alternative options found for SMH80VN472M35X30T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH80VN472M35X30T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1KP472DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SMH80VN472M35X30T4 vs ECEC1KP472DJ |
80USR4700OOE35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Rubycon Corporation | SMH80VN472M35X30T4 vs 80USR4700OOE35X30 |
SMH80VS4700M35B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH80VN472M35X30T4 vs SMH80VS4700M35B |
80USR4700MMN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | SMH80VN472M35X30T4 vs 80USR4700MMN35X30 |
080USP478MD30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | SMH80VN472M35X30T4 vs 080USP478MD30 |
80USR4700MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | SMH80VN472M35X30T4 vs 80USR4700MOOESN30X40 |
LHT080M4700BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | YAGEO Corporation | SMH80VN472M35X30T4 vs LHT080M4700BPF42550 |
80USR4700OOE25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Rubycon Corporation | SMH80VN472M35X30T4 vs 80USR4700OOE25X50 |
SMH80VSSN4700M30D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH80VN472M35X30T4 vs SMH80VSSN4700M30D |
080USP478MB50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | SMH80VN472M35X30T4 vs 080USP478MB50 |